
Westermo Teleindustri PLC I/O Module 16 60 V dc
Checking distributor stock and pricing after the page loads.
Westermo DDW-220 technical specifications.
| Package/Case | Module |
| Manufacturer Series | TM5 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.
