
The Westermo MD-45LV is a DIN rail module with a maximum operating temperature of 50°C and a minimum operating temperature of -5°C. It measures 128mm in depth, 100mm in height, 100mm in length, and 55mm in width, with a weight of 0.25kg. The module is designed for use with a supply voltage between 9.6V and 57.6V.
Checking distributor stock and pricing after the page loads.
Westermo MD-45LV technical specifications.
| Package/Case | Module |
| Depth | 128mm |
| Height | 100mm |
| Length | 100mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 57.6V |
| Min Supply Voltage | 9.6V |
| Mount | DIN Rail |
| Weight | 0.25kg |
| Width | 55mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
