
Westermo Data PLC Expansion Module Converter 12 48 V dc, 24 V ac
Westermo ODW-631LC2 technical specifications.
| Package/Case | Module |
| Depth | 119mm |
| Height | 121mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 20V |
| Mount | DIN Rail |
| Weight | 0.26kg |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.
