
Westermo Data Communications 5 RJ45 port DIN Rail Mount Unmanaged Ethernet Switch, 10/100Mbit/s
Westermo SDI-550 technical specifications.
| Height | 111.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 19V |
| Mount | DIN Rail |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.