Sign in to ask questions about the Westermo TD-36LV485 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Westermo TD-36LV485 technical specifications.
| Depth | 132mm |
| Height | 100mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 10V |
| Mount | DIN Rail |
| Weight | 0.36kg |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Westermo TD-36LV485 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
