Western Digital 0A33435 technical specifications.
| Type | Internal |
| Capacity | 320Gbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 16Mbyte |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Western Digital 0A33435 to view detailed technical specifications.
No datasheet is available for this part.