Internal Hard Disk Drives 250Gbyte 3.5in 7200r/min SATA 8Mbyte 3Gbps
Checking distributor stock and pricing after the page loads.
| Type | Internal |
| Capacity | 250Gbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 8Mbyte |
| Interface Transfer Rate | 3Gbps |