Checking distributor stock and pricing after the page loads.
| Capacity | 6Tbyte |
| Interface Type | SATA |
| Operating Shock Rate | 70@2msg |
| Non Operating Shock Rate | 300@2msg |
| Interface Transfer Rate | 233MBps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 60°C |
| Product Depth | 101.6mm |
| Height | 26.1mm |
| Product Length | 147mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |