The 0J38063 is a 320G hard disk drive with a rotational speed of 5400RPM. It features an external interface type of SATA and a data buffer of 8M. The drive can withstand operating shock rates of up to 225G at 1ms and 400G at 2ms, and non-operating shock rates of up to 1000G at 1ms. It operates within a temperature range of 0 to 60 degrees Celsius. The drive measures 100mm in depth, 70mm in length, and 7mm in height.
Western Digital 0J38063 technical specifications.
| Type | External |
| Capacity | 320Gbyte |
| Rotational Speed | 5400r/min |
| Interface Type | SATA |
| Data Buffer | 8Mbyte |
| Operating Shock Rate | 225@1ms|400@2msg |
| Non Operating Shock Rate | 1000@1msg |
| Interface Transfer Rate | 600MBps |
| Media Transfer Rate | 1004Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Depth | 100mm |
| Height | 7mm |
| Product Length | 70mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.