Solid State Drive Compact Flash UDMA-4 4Gbyte 304Mbps Read 176Mbps Write
Checking distributor stock and pricing after the page loads.
| Capacity | 4Gbyte |
| Interface Type | UDMA-4 |
| Style | Solid State Drive |
| Maximum Read Speed | 304Mbps |
| Maximum Write Speed | 176Mbps |
| RoHS Version | 2011/65/EU |