Internal Hard Disk Drives 250Gbyte 3.5in 7200r/min SATA 1406Mbps 16Mbyte 3Gbps
Western Digital HDT721025SLA380 technical specifications.
| Product Depth (mm) | 147 |
| Product Height (mm) | 26.1 |
| Product Length (mm) | 101.6 |
| Type | Internal |
| Capacity | 250Gbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 16Mbyte |
| Operating Shock Rate | 70g |
| Non Operating Shock Rate | 300@2msg |
| Operating Vibration | 0.67@5Hz to 500Hzg |
| Non-Operating Vibration | 1.04@5Hz to 500Hzg |
| Interface Transfer Rate | 3Gbps |
| Media Transfer Rate | 1406Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | 0MZJ1 |
| HTS Code | 8471705065 |
| Schedule B | 8471705065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Western Digital HDT721025SLA380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.