1Tbyte 3.5in 7200r/min SATA 128Mbyte 600MBps
Checking distributor stock and pricing after the page loads.
| Capacity | 1Tbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 128Mbyte |
| Operating Shock Rate | 65@2msg |
| Non Operating Shock Rate | 300@2msg |
| Operating Vibration | 1.08@10Hz to 300Hzg |
| Non-Operating Vibration | 3.8@10Hz to 300Hzg |
| Interface Transfer Rate | 600MBps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 60°C |
| Product Depth | 147mm |
| Product Length | 101.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |