Solid State Drive 2.5in SATA 50Gbyte 1.5Gbps 90Mbps Read 90Mbps Write Automotive
Western Digital M8ISB2-050UC technical specifications.
| Style | Solid State Drive |
| Capacity | 50Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 90Mbps |
| Maximum Write Speed | 90Mbps |
| Interface Transfer Rate | 1.5Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| ECC Support | No |
| Cage Code | 0MZJ1 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Western Digital M8ISB2-050UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.