The 128G SATA Solid State Drive is a solid state drive with a maximum read speed of 4240 and maximum write speed of 3920. It operates over a temperature range of 0 to 70 degrees Celsius and has a height of 2.23mm. The drive is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Capacity | 128Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4240Mbps |
| Maximum Write Speed | 3920Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 22mm |
| Height | 2.23mm |
| Product Length | 80mm |