The SDLF1CRM-016T-1HA1 is a 400G solid state drive with a SATA interface, designed to operate within a temperature range of 0 to 70°C. It supports a maximum read speed of 4096 and a maximum write speed of 3560. The drive requires a supply voltage between 4.75 and 5.5 volts to function. It measures 100.2mm in depth, 7.17mm in height, and 69.85mm in length.
Checking distributor stock and pricing after the page loads.
| Capacity | 400Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4096Mbps |
| Maximum Write Speed | 3560Mbps |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 100.2mm |
| Height | 7.17mm |
| Product Length | 69.85mm |