This industrial temperature flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It has a single function and is designed for use with a supply voltage between 2.7 and 3.6 volts. The device is packaged in a die format and features 17179869184 words of memory capacity, with 16000000000 words of code storage. It is suitable for use in industrial applications.
Western Digital SDSDAF3-016G-XI technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 17179869184 |
| Number of Words Code | 16000000000 |
| Memory IC Type | FLASH CARD |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Western Digital SDSDAF3-016G-XI to view detailed technical specifications.
No datasheet is available for this part.