4GB CF TYPE I INDUSTRIAL TEMP GEN II
Western Digital SSD-C04GI-4500 technical specifications.
| ESD Protection | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| RoHS | Compliant |
No datasheet is available for this part.