32Mb To 8Gb, Cf Form Factor Silicon drive
Sign in to ask questions about the Western Digital SSD-C12M-3502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Western Digital SSD-C12M-3502 technical specifications.
| Style | Solid State Module |
| Capacity | 128Mbyte |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Supply Voltage | 3|4.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Interface Transfer Rate | 16.7MBps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | Yes |
| Cage Code | 0MZJ1 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8523510000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Western Digital SSD-C12M-3502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.