CF 512MB INDUSTRIAL TEMP TYPE I ROHS 6/6
Western Digital SSD-C51MI-4600 technical specifications.
| Package/Case | Module |
| ESD Protection | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| RoHS | Compliant |
No datasheet is available for this part.