
1TB 2.5\" Hard Disk Drive for Data Storage (for MNR-310, MNR-320P, MNR-330P)
Western Digital WD10JUCT technical specifications.
| Product Type | Hard Disk |
| Original Model | WD10JUCT |
| Disk Interface | SATA3Gb/s |
| Capacity | 1TB |
| Cache | 16MB |
| RPM | IntelliPower |
| Read/Write Speed | 144MB/s |
| Form Factor | 2.5" |
| Weight | 112.5g |
| Dimensions (W x H x D) | 69.85 x 9.5 x 100.2mm |
| Warranty | 3Year(s) |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD10JUCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.