The WD121KRYZ is a 12TB external hard disk drive with a rotational speed of 7200 RPM and a 256MB data buffer. It features a SATA interface with a transfer rate of 6Gbps. The drive is designed to operate within a temperature range of 5 to 60°C. It measures 147mm in depth, 26.1mm in height, and 101.6mm in length.
Western Digital WD121KRYZ technical specifications.
| Type | External |
| Capacity | 12Tbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 256Mbyte |
| Operating Shock Rate | 70@2msg |
| Non Operating Shock Rate | 300@1ms|150@11msg |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 60°C |
| Product Depth | 147mm |
| Height | 26.1mm |
| Product Length | 101.6mm |
No datasheet is available for this part.