HDD, CAVIAR, 7200RPM, 8MB, 160GB - Drive Type:Internal; Drive Size - Imperial:3.5"; Drive Interface:PATA; Hard Drive Capacity:160GB; Rotational Speed:7200rpm;
Sign in to ask questions about the Western Digital WD1600AAJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Western Digital WD1600AAJB technical specifications.
| Package/Case | 100 |
| Height | 26mm |
| RoHS Compliant | Yes |
| RPM | 7200RPM |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD1600AAJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.