
Western Digital Caviar SE 160GB 7.2K 3.5" SATA Hard Drive WD1600AAJS - Refurbished
Checking distributor stock and pricing after the page loads.
| Interface | SATA |
| RPM | 7200RPM |
| Depth | 14.7 cm |
| Height | 2.61 cm |
| Weight | 0.6 kg |
| Width | 10.2 cm |
| Humidity Range Operating | 5 - 95% |
| Capacity | 160 GB |
| Interface | Serial ATA-300 |
| Max Operating Temperature | 55 °C |
| Min Operating Temperature | 5 °C |
| RoHS | Compliant |
