Hard Drive Format: 3.5" Interface: SATA 6 Gb/s RPM: 7200 Capacity: 2 TB
Western Digital WD2000F9YZ technical specifications.
| Height | 26.1mm |
| Interface | SATA |
| RPM | 7200RPM |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD2000F9YZ to view detailed technical specifications.
No datasheet is available for this part.