FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Western Digital WD20EARS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drive Type | Internal |
| Drive Size - Imperial | 3.5" |
| Drive Interface | SATA 2 |
| Hard Drive Capacity | 2TB |
| Cache Buffer | 64MB |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD20EARS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.