
WESTERN DIGITAL WD2500AAKX Blue 250GB SATA 6Gb/s 3.5" Hard Drive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Western Digital WD2500AAKX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Blue |
| Height | 25.4mm |
| Interface | SATA |
| Length | 147mm |
| Reach SVHC Compliant | Unknown |
| RPM | 7200RPM |
| Weight | 0.45kg |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD2500AAKX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
