Western Digital WD2500BEKT technical specifications.
| Height | 9.5mm |
| Interface | SATA |
| Mount | Desktop |
| RPM | 7200RPM |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD2500BEKT to view detailed technical specifications.
No datasheet is available for this part.