
Western Digital WD3200BPVT technical specifications.
| Height | 9.5mm |
| Interface | SATA |
| Reach SVHC Compliant | Unknown |
| RPM | 5400RPM |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD3200BPVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
