320Gbyte 2.5in 5400r/min SATA 6Gbps
Checking distributor stock and pricing after the page loads.
| Capacity | 320Gbyte |
| Rotational Speed | 5400r/min |
| Interface Type | SATA |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Depth | 69.85mm |
| Height | 7mm |
| Product Length | 100.2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |