
WD Red Plus NAS Hard Drive WD40EFRX - Hard drive - 4 TB - internal - 3.5" - SATA 6Gb/s - buffer: 64 MB - for My Cloud EX2; EX4
Western Digital WD40EFRX technical specifications.
| Height | 26mm |
| Depth | 147 mm |
| Weight | 680 g |
| Width | 101.6 mm |
| Interface | SATA |
| Hard Drive Capacity | 4TB |
| Hard Drive Type | Internal hard drive |
| Max Operating Temperature | 65 °C |
| Min Operating Temperature | 0 °C |
| Shock Tolerance | 65 g @ 2ms (operating) / 250 g @ 2ms (non-operating) |
| Sound Emission | 25 dBA |
| Buffer Size | 64 MB |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD40EFRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.