Hard Drive 4 TB 5.4K RPM Internal 3.5 Inch 26.1mm SATA 6 Gb/s
Western Digital WD40PURX technical specifications.
| Height | 3inch |
| Length | 6inch |
| Weight | 1.8lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD40PURX to view detailed technical specifications.
No datasheet is available for this part.