Swo 500GB 3.5 Sata II 7200RPMDESKTOP Hard Drive 16MB Cache
Western Digital WD5000AAKS technical specifications.
| Height | 2.5inch |
| Length | 8inch |
| Weight | 1.77lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Western Digital WD5000AAKS to view detailed technical specifications.
No datasheet is available for this part.