
These drives are built utilizing the tried and true proven technology of the original award-winning WD Caviar 3.5-inch hard drives for desktop computers. While SATA has become the industry standard interface, WD continues to manufacture desktop drives with a PATA interface for unique or legacy systems.
Sign in to ask questions about the Western Digital WD5000AAKX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Western Digital WD5000AAKX technical specifications.
| Package/Case | 600 |
| Height | 26mm |
| Interface | SATA |
| Mount | Desktop |
| RPM | 7200RPM |
| Buffer Size | 16 MB |
| Formatted Capacity | 500,107 MB |
| Operating Temperature | 32° F to 140° F |
| Non-Operating Temperature | -40° F to 158° F |
| Height | 26.1 mm |
| Length | 147 mm |
| Width | 101.6 mm |
| Weight | 0.69 kg |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD5000AAKX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
