
WD AV 2.5-inch (formerly WD AV-25) hard drives are optimized with SilkStream™ technology to capture data from up to 12 simultaneous HD video streams. With 24x7 operation, low temperature, and best-in-class reliability, WD AV 2.5-inch hard drives are ideal for DVR/PVR, IPTV and digital video surveillance applications requiring smaller form factor hard drives.
Western Digital WD5000LUCT technical specifications.
| Height | 6.8mm |
| Interface | SATA |
| RPM | 5400RPM |
| Formatted capacity | 500,107MB |
| Cache Buffer | 16MB |
| User Sectors Per Drive | 976773168 |
| Form Factor | 2.5 in. |
| Buffer to Host data transfer rate | 3Gb/s |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD5000LUCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
