Western Digital WD5003ABYX technical specifications.
| Height | 26mm |
| Interface | SATA |
| Resistance | 7200R |
| RPM | 7200RPM |
| RoHS | Not Compliant |
Download the complete datasheet for Western Digital WD5003ABYX to view detailed technical specifications.
No datasheet is available for this part.