
HDD WD Black 3.5" SATA 6 Gb/s 500 GB, WD5003AZEX, Western Digital
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Western Digital WD5003AZEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 26mm |
| Interface | SATA |
| Mount | Desktop |
| RPM | 7200RPM |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD5003AZEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
