
Internal Hard Disk Drives 600Gbyte 2.5in 10000r/min SAS 204MBps 32Mbyte 6Gbps
Western Digital WD6001BKHG technical specifications.
| Product Depth (mm) | 100 |
| Product Height (mm) | 15 |
| Product Length (mm) | 69.85 |
| Type | Internal |
| Capacity | 600Gbyte |
| Rotational Speed | 10000r/min |
| Interface Type | SAS |
| Data Buffer | 32Mbyte |
| Operating Shock Rate | 30@2ms|65@2msg |
| Non Operating Shock Rate | 300@2msg |
| Interface Transfer Rate | 6Gbps |
| Media Transfer Rate | 204MBps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Cage Code | 0MZJ1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8471705065 |
| Schedule B | 8471705065 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Western Digital WD6001BKHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.