Western Digital WD6002FRYZ technical specifications.
| Type | External |
| Capacity | 6Tbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 128Mbyte |
| Operating Shock Rate | 70@2msg |
| Non Operating Shock Rate | 300@1ms|150@11msg |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 60°C |
| Product Depth | 147mm |
| Height | 26.1mm |
| Product Length | 101.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Western Digital WD6002FRYZ to view detailed technical specifications.
No datasheet is available for this part.