
This Western Digital Caviar Blue WD6400AAKS is a 640GB, standard hard disk drive. Compared to other standard hard drives on the market, it is very inexpensive at around $75.Its burst transfer rate (which is how fast the drive moves data already in its cache into your computer) is 300 MBps. This is a 7200 rpm drive and has a 16MB cache.
Sign in to ask questions about the Western Digital WD6400AAKS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Western Digital WD6400AAKS technical specifications.
| Device Type | Hard drive - Internal hard drive |
| Width | 4in |
| Depth | 5.8 |
| Height | 1in |
| Weight | 1.4lbs |
| Capacity | 640 |
| Interface Type | Serial ATA-300 |
| Buffer Size | 16 MB |
| Drive Transfer Rate | 300MBps |
| Seek Time | 8.9 ms (average) |
| Track-to-Track Seek Time | 2 ms |
| Average Latency | 4.2 ms |
| Min Operating Temperature | 32°F |
| Max Operating Temperature | 140°F |
| Humidity Range Operating | 5 - 95% |
| Vibration Tolerance (operating) | 0.75 g @ 20-300 Hz |
| Vibration Tolerance (non-operating) | 4 g @ 20-500 Hz |
| Sound Emission | 28dBA |
| RoHS | Compliant |
| Standard | S.M.A.R.T. |
Download the complete datasheet for Western Digital WD6400AAKS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
