DRIVE, EXT., MY P/PORT ESS., 250GB - Drive Type:External; Drive Size - Imperial:2.5"; Drive Interface:USB 2.0; Hard Drive Capacity:250GB; Rotational Speed:5400rpm;
Sign in to ask questions about the Western Digital WDBAAA2500ABK-EESN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Western Digital WDBAAA2500ABK-EESN technical specifications.
| Description | DRIVE, EXT., MY P/PORT ESS., 250GB - Drive Type:External; Drive Size - Imperial:2.5"; Drive Interface:USB 2.0; Hard Drive Capacity:250GB; Rotational Speed:5400rpm; |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WDBAAA2500ABK-EESN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.