
This desktop external hard drive features a USB interface and a compact size of 135mm x 135mm x 165mm. It operates at 7200RPM and is designed for desktop mounting. The drive is available in a black color and weighs 1.18kg.
Sign in to ask questions about the Western Digital WDBACW0020HBK-UESN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Western Digital WDBACW0020HBK-UESN technical specifications.
| Color | Black |
| Height | 165mm |
| Interface | USB |
| Length | 48mm |
| Mount | Desktop |
| RPM | 7200RPM |
| Size | 135mm |
| Weight | 1.18kg |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WDBACW0020HBK-UESN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.