
Western Digital 3TB Black Desktop Hard Drive, AC Adapter, USB 2.0, USB 3.0
Western Digital WDBACW0030HBK-UESN technical specifications.
| Color | Black |
| Height | 165mm |
| Interface | USB |
| Length | 48mm |
| Mount | Desktop |
| RPM | 7200RPM |
| Size | 135mm |
| Weight | 1.18kg |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WDBACW0030HBK-UESN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
