
Western Digital USB 1TB Silver Portable Hard Drive, 3.5in Form Factor
Western Digital WDBACX0010BSL-EESN technical specifications.
| Color | Silver |
| Height | 18mm |
| Interface | USB |
| Length | 83mm |
| RPM | 5400RPM |
| Size | 110mm |
| Weight | 0.2kg |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WDBACX0010BSL-EESN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
