Western Digital WDBMWV0020BTT-EESN technical specifications.
| Depth | 20.9mm |
| Height | 110.5mm |
| Weight | 360g |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WDBMWV0020BTT-EESN to view detailed technical specifications.
No datasheet is available for this part.