My Passport Ultra Dimensions W x H x D: 81.6 x 110 x 12.8 mm Hard disk: HDD RAID: - Weight: 265 g Colour: Black...
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Depth | 12.8mm |
| Height | 110mm |
| Interface | USB |
| Weight | 265g |
| Width | 81.6mm |
| RoHS | Compliant |