My Passport Ultra Dimensions W x H x D: 82 x 15.4 x 110.5 mm Hard disk: HDD RAID: - Weight: 280 g Colour: Black...
Western Digital WDBZFP0010BBK-EESN technical specifications.
| Depth | 110.5mm |
| Height | 15.4mm |
| Weight | 280g |
| Width | 82mm |
| RoHS | Compliant |
No datasheet is available for this part.