My Passport Ultra Dimensions W x H x D: 82 x 110.5 x 15.4 mm Hard disk: HDD RAID: - Weight: 280 g Colour: Red...
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Depth | 15.4mm |
| Height | 110.5mm |
| Interface | USB |
| Weight | 280g |
| Width | 82mm |
| RoHS | Compliant |