ELECTROLUX W10111905 Door Catch. More details: Dryer, Fits Brand Whirlpool, Maytag, KitchenAid, Jenn-Air, Magic Chef,...
Whirlpool W10111905 technical specifications.
| Height | 1inch |
| Length | 7inch |
| Weight | 0.01lb |
| Width | 4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.