WHIRLPOOL W10185972 Timer. More details: Timer, Fits Brand Whirlpool, Maytag, Magic Chef, KitchenAid, Roper, Norge,...
Whirlpool W10185972 technical specifications.
| Height | 4.25inch |
| Length | 5.75inch |
| Weight | 0.65lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.