Whirlpool W10253483 technical specifications.
| Height | 5.75inch |
| Length | 4.5inch |
| Weight | 0.07lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Whirlpool W10253483 to view detailed technical specifications.
No datasheet is available for this part.